Yellow 20 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 20 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-03-Y0-D

DigiKey Part Number
0430300001-03-Y0-D-ND
Manufacturer
Manufacturer Product Number
0430300001-03-Y0-D
Description
3" PRE-CRIMP A2040Y YELLOW
Customer Reference
Detailed Description
Yellow 20 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,22700 Kč262,27 Kč
3023,19567 Kč695,87 Kč
5021,97240 Kč1 098,62 Kč
10020,48140 Kč2 048,14 Kč
25018,77556 Kč4 693,89 Kč
50017,66058 Kč8 830,29 Kč
1 00016,67829 Kč16 678,29 Kč
2 50015,55717 Kč38 892,92 Kč
5 00014,82614 Kč74 130,70 Kč
Manufacturers Standard Package
Unit Price without VAT:26,22700 Kč
Unit Price with VAT:31,73467 Kč
Alternate Color
3" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 26,22700 Kč
3" PRE-CRIMP A2040B BLACK
In-Stock: 1140
Unit Price: 26,22700 Kč
3" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 26,22700 Kč
3" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 26,22700 Kč
3" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 26,22700 Kč
Alternate Length
2" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 25,74400 Kč
4" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 26,73000 Kč
5" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 27,23400 Kč
6" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 27,71700 Kč
8" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 28,70400 Kč
Assembly Component