



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,22700 Kč | 262,27 Kč |
| 30 | 23,19567 Kč | 695,87 Kč |
| 50 | 21,97240 Kč | 1 098,62 Kč |
| 100 | 20,48140 Kč | 2 048,14 Kč |
| 250 | 18,77556 Kč | 4 693,89 Kč |
| 500 | 17,66058 Kč | 8 830,29 Kč |
| 1 000 | 16,67829 Kč | 16 678,29 Kč |
| 2 500 | 15,55717 Kč | 38 892,92 Kč |
| 5 000 | 14,82614 Kč | 74 130,70 Kč |
| Unit Price without VAT: | 26,22700 Kč |
|---|---|
| Unit Price with VAT: | 31,73467 Kč |











