



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,63600 Kč | 146,36 Kč |
| 30 | 12,86467 Kč | 385,94 Kč |
| 50 | 12,15360 Kč | 607,68 Kč |
| 100 | 11,28640 Kč | 1 128,64 Kč |
| 250 | 10,29152 Kč | 2 572,88 Kč |
| 500 | 9,64186 Kč | 4 820,93 Kč |
| 1 000 | 9,06862 Kč | 9 068,62 Kč |
| 2 500 | 8,41398 Kč | 21 034,95 Kč |
| 5 000 | 7,98697 Kč | 39 934,85 Kč |
| Unit Price without VAT: | 14,63600 Kč |
|---|---|
| Unit Price with VAT: | 17,70956 Kč |











