



0430202011 | |
|---|---|
DigiKey Part Number | 0430202011-ND |
Manufacturer | |
Manufacturer Product Number | 0430202011 |
Description | CONN PLUG HSG 20POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430202011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,59900 Kč | 285,99 Kč |
| 100 | 24,30730 Kč | 2 430,73 Kč |
| 500 | 21,69514 Kč | 10 847,57 Kč |
| 1 000 | 20,65972 Kč | 20 659,72 Kč |
| 5 000 | 18,44301 Kč | 92 215,05 Kč |
| 10 000 | 17,56376 Kč | 175 637,60 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |





