0423753801 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


3M
In Stock: 2 323
Unit Price: 15,41000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 105,82000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 359
Unit Price: 6,04000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 19,16000 Kč

Similar


Sullins Connector Solutions
In Stock: 2 265
Unit Price: 11,66000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 13,33000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 13,96000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 14,58000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 15,00000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 16,87000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 17,50000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 17,91000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2 658
Unit Price: 9,79000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0423753801

DigiKey Part Number
0423753801-ND
Manufacturer
Manufacturer Product Number
0423753801
Description
CONN HEADER VERT 5POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
4
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.455" (11.56mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 0004,47652 Kč53 718,24 Kč
Unit Price without VAT:4,47652 Kč
Unit Price with VAT:5,41659 Kč