0423752489 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


3M
In Stock: 2 320
Unit Price: 0,59000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,06000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 359
Unit Price: 0,23000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,74000 Kč

Similar


Sullins Connector Solutions
In Stock: 2 265
Unit Price: 0,45000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,51000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,54000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,56000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,58000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,65000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,67000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,69000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2 458
Unit Price: 0,38000 Kč
Datasheet
KK42375 Series Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0423752489

DigiKey Part Number
0423752489-ND
Manufacturer
Manufacturer Product Number
0423752489
Description
CONN HEADER VERT 5POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.232" (5.90mm)
Contact Length - Post
0.153" (3.89mm)
Overall Contact Length
0.475" (12.07mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 0004,23082 Kč50 769,84 Kč
Unit Price without VAT:4,23082 Kč
Unit Price with VAT:5,11929 Kč