Position Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397700005

DigiKey Part Number
900-0397700005-ND
Manufacturer
Manufacturer Product Number
0397700005
Description
SPRING CONNECTOR FEMALE 3.81MM 2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Position Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Molex
Base Product Number
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 455
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1038,74100 Kč387,41 Kč
2533,79000 Kč844,75 Kč
5030,63600 Kč1 531,80 Kč
10027,99030 Kč2 799,03 Kč
25025,20684 Kč6 301,71 Kč
50023,57110 Kč11 785,55 Kč
1 00022,27258 Kč22 272,58 Kč
5 00020,23972 Kč101 198,60 Kč
Manufacturers Standard Package
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč