



0397700004 | |
|---|---|
DigiKey Part Number | 900-0397700004-ND |
Manufacturer | |
Manufacturer Product Number | 0397700004 |
Description | TERM BLOCK PLUG 8POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-30 AWG |
Packaging Bag | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Wire Strip Length 10.5-11.5mm |
Positions Per Level 8 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Insulation Height 0.460" (11.68mm) |
Plug Wire Entry 180° | Base Product Number |
Termination Style Screwless - Leg Spring, Push-In Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,89000 Kč | 128,89 Kč |
| 10 | 109,47700 Kč | 1 094,77 Kč |
| 25 | 102,61720 Kč | 2 565,43 Kč |
| 50 | 97,71500 Kč | 4 885,75 Kč |
| 100 | 93,04910 Kč | 9 304,91 Kč |
| 250 | 87,22428 Kč | 21 806,07 Kč |
| 500 | 83,06402 Kč | 41 532,01 Kč |
| 1 000 | 79,10276 Kč | 79 102,76 Kč |
| 2 500 | 74,15699 Kč | 185 392,47 Kč |
| Unit Price without VAT: | 128,89000 Kč |
|---|---|
| Unit Price with VAT: | 155,95690 Kč |




