
0397470003 | |
|---|---|
DigiKey Part Number | 0397470003-ND |
Manufacturer | |
Manufacturer Product Number | 0397470003 |
Description | TERM BLOCK 3POS 55DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 55° (125°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.23 Nm (2.0 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,47000 Kč | 41,47 Kč |
| 10 | 29,89100 Kč | 298,91 Kč |
| 25 | 26,04320 Kč | 651,08 Kč |
| 50 | 23,57180 Kč | 1 178,59 Kč |
| 100 | 21,48150 Kč | 2 148,15 Kč |
| 250 | 19,26664 Kč | 4 816,66 Kč |
| 500 | 17,95818 Kč | 8 979,09 Kč |
| 2 400 | 15,90854 Kč | 38 180,50 Kč |
| 7 200 | 15,02029 Kč | 108 146,09 Kč |
| Unit Price without VAT: | 41,47000 Kč |
|---|---|
| Unit Price with VAT: | 50,17870 Kč |


