




TL3300CF160Q | |
|---|---|
DigiKey Part Number | EG4904TR-ND - Tape & Reel (TR) EG4904CT-ND - Cut Tape (CT) EG4904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3300CF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3300CF160Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 8.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 12,69300 Kč | 126,93 Kč |
| 25 | 11,82160 Kč | 295,54 Kč |
| 100 | 10,55450 Kč | 1 055,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,40198 Kč | 3 760,79 Kč |
| 800 | 8,88574 Kč | 7 108,59 Kč |
| 1 200 | 8,60437 Kč | 10 325,24 Kč |
| 2 000 | 8,27192 Kč | 16 543,84 Kč |
| 2 800 | 8,06644 Kč | 22 586,03 Kč |
| 4 000 | 7,86028 Kč | 31 441,12 Kč |
| 10 000 | 7,38445 Kč | 73 844,50 Kč |
| 20 000 | 7,07348 Kč | 141 469,60 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |





