
0397000003 | |
|---|---|
DigiKey Part Number | 0397000003-ND |
Manufacturer | |
Manufacturer Product Number | 0397000003 |
Description | TERM BLK 3P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397000003 Models |
Category | Voltage 150 V |
Manufacturer Molex | Wire Gauge 18-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.100" (2.54mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 33,66000 Kč | 336,60 Kč |
| 25 | 29,33840 Kč | 733,46 Kč |
| 50 | 26,56660 Kč | 1 328,33 Kč |
| 100 | 24,23590 Kč | 2 423,59 Kč |
| 250 | 21,77492 Kč | 5 443,73 Kč |
| 500 | 20,32312 Kč | 10 161,56 Kč |
| 1 512 | 18,59976 Kč | 28 122,84 Kč |
| 6 048 | 17,20461 Kč | 104 053,48 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |


