
0397000002 | |
|---|---|
DigiKey Part Number | WM22171-ND |
Manufacturer | |
Manufacturer Product Number | 0397000002 |
Description | TERM BLK 2P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397000002 Models |
Category | Voltage 150 V |
Manufacturer Molex | Wire Gauge 18-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.100" (2.54mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 23,98000 Kč | 239,80 Kč |
| 25 | 20,87200 Kč | 521,80 Kč |
| 50 | 18,86040 Kč | 943,02 Kč |
| 100 | 17,14910 Kč | 1 714,91 Kč |
| 250 | 15,32184 Kč | 3 830,46 Kč |
| 500 | 14,23538 Kč | 7 117,69 Kč |
| 2 160 | 12,61329 Kč | 27 244,71 Kč |
| 6 480 | 11,83953 Kč | 76 720,15 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |




