6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
0395443006
0395443006

0395443006

DigiKey Part Number
WM7857-ND
Manufacturer
Manufacturer Product Number
0395443006
Description
TERM BLK 6P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395443006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Wire Termination
Screw - Rising Cage Clamp
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Housing Material
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Contact Material - Plating
Brass - Tin Plated
Positions Per Level
6
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.200" (5.08mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.51 Nm (4.5 Lb-In)
Current
15 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB004-508-06BESame Sky (Formerly CUI Devices)876102-6183-ND32,55000 KčSimilar
TB007-508-06BESame Sky (Formerly CUI Devices)1 276102-6207-ND36,96000 KčSimilar
In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
1067,21500 Kč672,15 Kč
2558,83640 Kč1 470,91 Kč
5053,62040 Kč2 681,02 Kč
10049,30750 Kč4 930,75 Kč
48042,36783 Kč20 336,56 Kč
96040,28817 Kč38 676,64 Kč
1 44039,28813 Kč56 574,91 Kč
5 28036,92045 Kč194 939,98 Kč
Manufacturers Standard Package
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč