7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
0395378007
0395378007

0395378007

DigiKey Part Number
WM26067-ND
Manufacturer
Manufacturer Product Number
0395378007
Description
TERM BLOCK PLUG 7POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-26 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Mating Flange, Retention Latches (Wire Side)
Number of Positions
7
Material Flammability Rating
UL94 V-0
Positions Per Level
7
Torque - Screw
0.34 Nm (3.0 Lb-In)
Number of Levels
1
Wire Strip Length
5mm
Pitch
0.200" (5.08mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
90°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
1.020" (25.91mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,23000 Kč137,23 Kč
1097,29100 Kč972,91 Kč
2585,51600 Kč2 137,90 Kč
5078,26660 Kč3 913,33 Kč
10072,33310 Kč7 233,31 Kč
Unit Price without VAT:137,23000 Kč
Unit Price with VAT:166,04830 Kč