
0395365007 | |
|---|---|
DigiKey Part Number | WM26045-ND |
Manufacturer | |
Manufacturer Product Number | 0395365007 |
Description | TERM BLOCK HDR 7POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395365007 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 18 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 7 | Features Mating Flange |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,53000 Kč | 66,53 Kč |
| 10 | 47,50900 Kč | 475,09 Kč |
| 25 | 41,48560 Kč | 1 037,14 Kč |
| 50 | 37,68580 Kč | 1 884,29 Kč |
| 100 | 34,51170 Kč | 3 451,17 Kč |
| 320 | 30,45163 Kč | 9 744,52 Kč |
| 640 | 28,66230 Kč | 18 343,87 Kč |
| 1 280 | 27,25146 Kč | 34 881,87 Kč |
| 5 120 | 25,29129 Kč | 129 491,40 Kč |
| Unit Price without VAT: | 66,53000 Kč |
|---|---|
| Unit Price with VAT: | 80,50130 Kč |





