



0395355009 | |
|---|---|
DigiKey Part Number | WM26036-ND |
Manufacturer | |
Manufacturer Product Number | 0395355009 |
Description | TERM BLOCK HDR 9POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395355009 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,80000 Kč | 157,80 Kč |
| 10 | 111,89600 Kč | 1 118,96 Kč |
| 25 | 98,60320 Kč | 2 465,08 Kč |
| 50 | 90,47700 Kč | 4 523,85 Kč |
| 240 | 77,33300 Kč | 18 559,92 Kč |
| 480 | 73,37698 Kč | 35 220,95 Kč |
| 720 | 71,47194 Kč | 51 459,80 Kč |
| 1 200 | 69,43608 Kč | 83 323,30 Kč |
| Unit Price without VAT: | 157,80000 Kč |
|---|---|
| Unit Price with VAT: | 190,93800 Kč |









