Similar
Similar
Similar
Similar

0395354003 | |
|---|---|
DigiKey Part Number | 0395354003-ND |
Manufacturer | |
Manufacturer Product Number | 0395354003 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395354003 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776372001 | Weidmüller | 0 | 281-1631-ND | 41,74222 Kč | Similar |
| 1776896 | Phoenix Contact | 742 | 277-6590-ND | 63,62000 Kč | Similar |
| 1777086 | Phoenix Contact | 4 208 | 277-5773-ND | 63,62000 Kč | Similar |
| 1863770 | Phoenix Contact | 43 | 1863770-ND | 74,54000 Kč | Similar |
| 1955646 | Phoenix Contact | 0 | 1955646-ND | 88,51920 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 400 | 11,73119 Kč | 63 348,43 Kč |
| Unit Price without VAT: | 11,73119 Kč |
|---|---|
| Unit Price with VAT: | 14,19474 Kč |













