0395354002 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 26
Unit Price: 46,41000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 1 347
Unit Price: 74,12000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 39
Unit Price: 106,88000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 71,65564 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 768
Unit Price: 122,21000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 273
Unit Price: 5,46000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 945
Unit Price: 11,97000 Kč
Datasheet
Image for 0395354002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395354002

DigiKey Part Number
0395354002-ND
Manufacturer
Manufacturer Product Number
0395354002
Description
TERM BLOCK HDR 2POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395354002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA46), Nylon 4/6
Contact Tail Length
0.150" (3.81mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6 4808,06482 Kč52 260,03 Kč
Unit Price without VAT:8,06482 Kč
Unit Price with VAT:9,75843 Kč