0395310511 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 61,68268 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 91,66100 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 36,28274 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 26
Unit Price: 93,02000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 40
Unit Price: 144,89000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 10,03663 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 8,76394 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 34,44520 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 34,44520 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 38,95540 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 715
Unit Price: 28,14000 Kč
Datasheet
11 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395310511

DigiKey Part Number
0395310511-ND
Manufacturer
Manufacturer Product Number
0395310511
Description
TERM BLOCK HDR 11POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395310511 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (2 Side)
Number of Positions
11
Positions Per Level
11
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Gold
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.150" (3.81mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 44040,84432 Kč58 815,82 Kč
Unit Price without VAT:40,84432 Kč
Unit Price with VAT:49,42163 Kč