0395265007 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 24,07840 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 499
Unit Price: 23,10000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 9,28006 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 782
Unit Price: 23,10000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 9,28006 Kč
Datasheet
7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395265007

DigiKey Part Number
WM25942-ND
Manufacturer
Manufacturer Product Number
0395265007
Description
TERM BLOCK HDR 7POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395265007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (4 Side)
Features
Mating Flange
Number of Positions
7
Material Flammability Rating
UL94 V-0
Positions Per Level
7
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Insulation Height
0.330" (8.38mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELFH07210EAmphenol PCD Shenzhen0APC1271-ND24,07840 KčSimilar
TBP04R1-500-07BESame Sky (Formerly CUI Devices)4992223-TBP04R1-500-07BE-ND23,10000 KčSimilar
TBP04R1-500-07GRSame Sky (Formerly CUI Devices)02223-TBP04R1-500-07GR-ND9,28006 KčSimilar
TBP04R12-500-07BESame Sky (Formerly CUI Devices)7822223-TBP04R12-500-07BE-ND23,10000 KčSimilar
TBP04R12-500-07GRSame Sky (Formerly CUI Devices)02223-TBP04R12-500-07GR-ND9,28006 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1047,83300 Kč478,33 Kč
2541,76920 Kč1 044,23 Kč
5037,94340 Kč1 897,17 Kč
10034,74750 Kč3 474,75 Kč
32030,65972 Kč9 811,11 Kč
64028,85814 Kč18 469,21 Kč
1 28027,43766 Kč35 120,20 Kč
5 12025,46409 Kč130 376,14 Kč
Manufacturers Standard Package
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč