Similar
Similar
Similar
Similar

0395264003 | |
|---|---|
DigiKey Part Number | 0395264003-ND |
Manufacturer | |
Manufacturer Product Number | 0395264003 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395264003 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 120°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04R1-500-03BE | Same Sky (Formerly CUI Devices) | 1 067 | 2223-TBP04R1-500-03BE-ND | 4,77000 Kč | Similar |
| TBP04R1-500-03GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R1-500-03GR-ND | 1,90123 Kč | Similar |
| TBP04R12-500-03BE | Same Sky (Formerly CUI Devices) | 1 046 | 2223-TBP04R12-500-03BE-ND | 4,77000 Kč | Similar |
| TBP04R12-500-03GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R12-500-03GR-ND | 1,90123 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 12,56724 Kč | 45 242,06 Kč |
| Unit Price without VAT: | 12,56724 Kč |
|---|---|
| Unit Price with VAT: | 15,20636 Kč |










