
0395260015 | |
|---|---|
DigiKey Part Number | 0395260015-ND |
Manufacturer | |
Manufacturer Product Number | 0395260015 |
Description | TERM BLOCK HDR 15POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395260015 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Positions Per Level 15 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 62,16808 Kč | 55 951,27 Kč |
| Unit Price without VAT: | 62,16808 Kč |
|---|---|
| Unit Price with VAT: | 75,22338 Kč |






