
0395245015 | |
|---|---|
DigiKey Part Number | 0395245015-ND |
Manufacturer | |
Manufacturer Product Number | 0395245015 |
Description | TERM BLOCK PLUG 15POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Positions Per Level 15 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,64000 Kč | 299,64 Kč |
| 10 | 213,08800 Kč | 2 130,88 Kč |
| 25 | 189,10800 Kč | 4 727,70 Kč |
| 50 | 174,68660 Kč | 8 734,33 Kč |
| 234 | 151,99859 Kč | 35 567,67 Kč |
| 468 | 145,11009 Kč | 67 911,52 Kč |
| 702 | 141,80500 Kč | 99 547,11 Kč |
| 1 170 | 138,28278 Kč | 161 790,85 Kč |
| Unit Price without VAT: | 299,64000 Kč |
|---|---|
| Unit Price with VAT: | 362,56440 Kč |





