Similar
Similar
Similar
Similar
Similar

0395260007 | |
|---|---|
DigiKey Part Number | 0395260007-ND |
Manufacturer | |
Manufacturer Product Number | 0395260007 |
Description | TERM BLOCK HDR 7POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395260007 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELFH07210E | Amphenol PCD Shenzhen | 0 | APC1271-ND | 24,07840 Kč | Similar |
| TBP04R1-500-07BE | Same Sky (Formerly CUI Devices) | 499 | 2223-TBP04R1-500-07BE-ND | 23,10000 Kč | Similar |
| TBP04R1-500-07GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R1-500-07GR-ND | 9,28006 Kč | Similar |
| TBP04R12-500-07BE | Same Sky (Formerly CUI Devices) | 782 | 2223-TBP04R12-500-07BE-ND | 23,10000 Kč | Similar |
| TBP04R12-500-07GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R12-500-07GR-ND | 9,28006 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 28,47586 Kč | 51 256,55 Kč |
| Unit Price without VAT: | 28,47586 Kč |
|---|---|
| Unit Price with VAT: | 34,45579 Kč |













