Similar
Similar
Similar
Similar

0395254002 | |
|---|---|
DigiKey Part Number | 0395254002-ND |
Manufacturer | |
Manufacturer Product Number | 0395254002 |
Description | TERM BLOCK HDR 2POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395254002 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04R2-500-02BE | Same Sky (Formerly CUI Devices) | 1 321 | 2223-TBP04R2-500-02BE-ND | 7,35000 Kč | Similar |
| TBP04R2-500-02GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R2-500-02GR-ND | 2,94734 Kč | Similar |
| TBP04R3-500-02BE | Same Sky (Formerly CUI Devices) | 3 012 | 2223-TBP04R3-500-02BE-ND | 7,35000 Kč | Similar |
| TBP04R3-500-02GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R3-500-02GR-ND | 2,73394 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 480 | 8,32998 Kč | 53 978,27 Kč |
| Unit Price without VAT: | 8,32998 Kč |
|---|---|
| Unit Price with VAT: | 10,07928 Kč |










