
0395224005 | |
|---|---|
DigiKey Part Number | 0395224005-ND |
Manufacturer | |
Manufacturer Product Number | 0395224005 |
Description | TERM BLOCK HDR 5POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395224005 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.170" (4.32mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04R1-500-05BE | Same Sky (Formerly CUI Devices) | 1 195 | 2223-TBP04R1-500-05BE-ND | 0,69000 Kč | Similar |
| TBP04R12-500-05BE | Same Sky (Formerly CUI Devices) | 1 200 | 2223-TBP04R12-500-05BE-ND | 0,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 37,41800 Kč | 374,18 Kč |
| 25 | 32,63080 Kč | 815,77 Kč |
| 50 | 29,57780 Kč | 1 478,89 Kč |
| 100 | 27,01390 Kč | 2 701,39 Kč |
| 250 | 24,31316 Kč | 6 078,29 Kč |
| 500 | 22,72446 Kč | 11 362,23 Kč |
| 1 440 | 20,91080 Kč | 30 111,55 Kč |
| 5 760 | 19,36256 Kč | 111 528,35 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |








