
0395166014 | |
|---|---|
DigiKey Part Number | 0395166014-ND |
Manufacturer | |
Manufacturer Product Number | 0395166014 |
Description | TERM BLOCK HDR 14POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395166014 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 14 | Features Mating Flange |
Positions Per Level 14 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02R1-381-14BE | Same Sky (Formerly CUI Devices) | 698 | 102-6490-ND | 31,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,93000 Kč | 129,93 Kč |
| 10 | 92,09800 Kč | 920,98 Kč |
| 25 | 80,88600 Kč | 2 022,15 Kč |
| 50 | 73,97020 Kč | 3 698,51 Kč |
| 100 | 68,29760 Kč | 6 829,76 Kč |
| 250 | 62,45220 Kč | 15 613,05 Kč |
| 936 | 56,64697 Kč | 53 021,56 Kč |
| 1 872 | 54,52989 Kč | 102 079,95 Kč |
| Unit Price without VAT: | 129,93000 Kč |
|---|---|
| Unit Price with VAT: | 157,21530 Kč |






