


0395145014 | |
|---|---|
DigiKey Part Number | 0395145014-ND |
Manufacturer | |
Manufacturer Product Number | 0395145014 |
Description | TERM BLOCK PLUG 14POS 3.81MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 14 | Features Mating Flange |
Positions Per Level 14 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02P1-381-14BE | Same Sky (Formerly CUI Devices) | 298 | 102-6478-ND | 13,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,12000 Kč | 149,12 Kč |
| 10 | 105,77900 Kč | 1 057,79 Kč |
| 25 | 93,03240 Kč | 2 325,81 Kč |
| 50 | 85,20720 Kč | 4 260,36 Kč |
| 100 | 78,81080 Kč | 7 881,08 Kč |
| 250 | 72,24260 Kč | 18 060,65 Kč |
| 504 | 68,41597 Kč | 34 481,65 Kč |
| 1 008 | 65,45440 Kč | 65 978,04 Kč |
| Unit Price without VAT: | 149,12000 Kč |
|---|---|
| Unit Price with VAT: | 180,43520 Kč |





