Similar
Similar
Similar

0395161510 | |
|---|---|
DigiKey Part Number | 0395161510-ND |
Manufacturer | |
Manufacturer Product Number | 0395161510 |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395161510 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 10 | Features Mating Flange |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1862930000 | Weidmüller | 400 | 281-1862930000CT-ND | 150,99000 Kč | Similar |
| TBP02R1-381-10BE | Same Sky (Formerly CUI Devices) | 2 129 | 102-6488-ND | 23,36000 Kč | Similar |
| TBP02R1W-381-10BE | Same Sky (Formerly CUI Devices) | 1 272 | 102-6519-ND | 35,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 404 | 57,16902 Kč | 80 265,30 Kč |
| Unit Price without VAT: | 57,16902 Kč |
|---|---|
| Unit Price with VAT: | 69,17451 Kč |









