
1862930000 | |
---|---|
DigiKey Part Number | 281-1862930000TR-ND - Tape & Reel (TR) 281-1862930000CT-ND - Cut Tape (CT) 281-1862930000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1862930000 |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.278" (7.06mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 151,02000 Kč | 151,02 Kč |
10 | 107,06600 Kč | 1 070,66 Kč |
25 | 94,21000 Kč | 2 355,25 Kč |
50 | 86,32360 Kč | 4 316,18 Kč |
100 | 79,88100 Kč | 7 988,10 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 54,11895 Kč | 21 647,58 Kč |
800 | 51,48473 Kč | 41 187,78 Kč |
1 200 | 50,21853 Kč | 60 262,24 Kč |
2 000 | 48,86635 Kč | 97 732,70 Kč |
2 800 | 48,10480 Kč | 134 693,44 Kč |
4 000 | 47,39502 Kč | 189 580,08 Kč |
Unit Price without VAT: | 151,02000 Kč |
---|---|
Unit Price with VAT: | 182,73420 Kč |