Similar
Similar
Similar
Similar

0395161006 | |
|---|---|
DigiKey Part Number | 0395161006-ND |
Manufacturer | |
Manufacturer Product Number | 0395161006 |
Description | TERM BLOCK HDR 6POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395161006 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Features Mating Flange |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1817848 | Phoenix Contact | 76 | 1817848-ND | 89,45000 Kč | Similar |
| 1862820000 | Weidmüller | 0 | 281-1862820000CT-ND | 63,83655 Kč | Similar |
| 1863180000 | Weidmüller | 0 | 281-1863180000CT-ND | 46,91005 Kč | Similar |
| TBP02R1-381-06BE | Same Sky (Formerly CUI Devices) | 0 | 102-6484-ND | 14,70000 Kč | Similar |
| TBP02R1W-381-06BE | Same Sky (Formerly CUI Devices) | 1 211 | 102-6517-ND | 23,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 744 | 23,22719 Kč | 86 962,60 Kč |
| Unit Price without VAT: | 23,22719 Kč |
|---|---|
| Unit Price with VAT: | 28,10490 Kč |











