



0395111007 | |
|---|---|
DigiKey Part Number | WM20085-ND |
Manufacturer | |
Manufacturer Product Number | 0395111007 |
Description | TERM BLOCK HDR 7POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395111007 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Insulation Height 0.360" (9.14mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02R2-381-07BE | Same Sky (Formerly CUI Devices) | 1 592 | 102-6497-ND | 20,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,18000 Kč | 55,18 Kč |
| 10 | 39,51100 Kč | 395,11 Kč |
| 25 | 34,48400 Kč | 862,10 Kč |
| 50 | 31,30080 Kč | 1 565,04 Kč |
| 100 | 28,63920 Kč | 2 863,92 Kč |
| 250 | 25,84924 Kč | 6 462,31 Kč |
| 500 | 24,21474 Kč | 12 107,37 Kč |
| 2 340 | 21,70512 Kč | 50 789,98 Kč |
| 7 020 | 20,60152 Kč | 144 622,67 Kč |
| Unit Price without VAT: | 55,18000 Kč |
|---|---|
| Unit Price with VAT: | 66,76780 Kč |







