



0395105007 | |
|---|---|
DigiKey Part Number | WM25582-ND |
Manufacturer | |
Manufacturer Product Number | 0395105007 |
Description | TERM BLOCK PLUG 7POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395105007 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.437" (11.10mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,82000 Kč | 66,82 Kč |
| 10 | 47,58200 Kč | 475,82 Kč |
| 25 | 41,57920 Kč | 1 039,48 Kč |
| 50 | 37,80260 Kč | 1 890,13 Kč |
| 100 | 34,66620 Kč | 3 466,62 Kč |
| 250 | 31,39088 Kč | 7 847,72 Kč |
| 500 | 29,47858 Kč | 14 739,29 Kč |
| 1 008 | 27,95140 Kč | 28 175,01 Kč |
| 5 040 | 25,60404 Kč | 129 044,36 Kč |
| Unit Price without VAT: | 66,82000 Kč |
|---|---|
| Unit Price with VAT: | 80,85220 Kč |







