Similar
Similar
Similar

0395111006 | |
|---|---|
DigiKey Part Number | 0395111006-ND |
Manufacturer | |
Manufacturer Product Number | 0395111006 |
Description | TERM BLOCK HDR 6POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395111006 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Insulation Height 0.360" (9.14mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB381-OQ06CV | Assmann WSW Components | 0 | A-TB381-OQ06CV-ND | 0,20133 Kč | Similar |
| TBP02R2-381-06BE | Same Sky (Formerly CUI Devices) | 4 882 | 102-6496-ND | 0,65000 Kč | Similar |
| TBP02R2W-381-06BE | Same Sky (Formerly CUI Devices) | 17 469 | 102-6526-ND | 0,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 760 | 21,30874 Kč | 122 738,34 Kč |
| Unit Price without VAT: | 21,30874 Kč |
|---|---|
| Unit Price with VAT: | 25,78358 Kč |










