0395105706 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 388
Unit Price: 7,31000 Kč
Datasheet

Similar


Weidmüller
In Stock: 75
Unit Price: 1,47000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 45 068
Unit Price: 1,26000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 7 236
Unit Price: 1,54000 Kč
Datasheet
6 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395105706

DigiKey Part Number
0395105706-ND
Manufacturer
Manufacturer Product Number
0395105706
Description
TERM BLOCK PLUG 6POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
16-30 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Gold
Type
Plug, Female Sockets
Features
Positions Stamped
Number of Positions
6
Material Flammability Rating
UL94 V-0
Positions Per Level
6
Torque - Screw
0.23 Nm (2.0 Lb-In)
Number of Levels
1
Wire Strip Length
6.5mm
Pitch
0.150" (3.81mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
180°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.437" (11.10mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1792810000Weidmüller388281-3212-ND7,31000 KčSimilar
1792900000Weidmüller754381-1792900000-ND1,47000 KčSimilar
TBP02P1-381-06BESame Sky (Formerly CUI Devices)45 068102-6472-ND1,26000 KčSimilar
TBP02P1W-381-06BESame Sky (Formerly CUI Devices)7 236102-6508-ND1,54000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 26033,95377 Kč42 781,75 Kč
Unit Price without VAT:33,95377 Kč
Unit Price with VAT:41,08406 Kč