



0395078006 | |
|---|---|
DigiKey Part Number | WM25767-ND |
Manufacturer | |
Manufacturer Product Number | 0395078006 |
Description | TERM BLOCK PLUG 6POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395078006 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 16-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Pitch 0.138" (3.50mm) | Wire Strip Length 6.5mm |
Plug Wire Entry 90° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.740" (18.80mm) |
Current - UL 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,29000 Kč | 60,29 Kč |
| 10 | 43,05000 Kč | 430,50 Kč |
| 25 | 37,59240 Kč | 939,81 Kč |
| 50 | 34,14900 Kč | 1 707,45 Kč |
| 100 | 31,27270 Kč | 3 127,27 Kč |
| 400 | 27,03010 Kč | 10 812,04 Kč |
| 800 | 25,52651 Kč | 20 421,21 Kč |
| 1 200 | 24,80027 Kč | 29 760,32 Kč |
| 5 200 | 22,90255 Kč | 119 093,26 Kč |
| Unit Price without VAT: | 60,29000 Kč |
|---|---|
| Unit Price with VAT: | 72,95090 Kč |







