



0395056006 | |
|---|---|
DigiKey Part Number | WM25734-ND |
Manufacturer | |
Manufacturer Product Number | 0395056006 |
Description | TERM BLOCK HDR 6POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395056006 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.360" (9.14mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 44,20100 Kč | 442,01 Kč |
| 25 | 38,57760 Kč | 964,44 Kč |
| 50 | 35,01620 Kč | 1 750,81 Kč |
| 100 | 32,03870 Kč | 3 203,87 Kč |
| 400 | 27,63285 Kč | 11 053,14 Kč |
| 800 | 26,06928 Kč | 20 855,42 Kč |
| 1 200 | 25,31292 Kč | 30 375,50 Kč |
| 5 200 | 23,33588 Kč | 121 346,58 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |







