0395077510 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 354
Unit Price: 3,99000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 1,78285 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 75
Unit Price: 3,99000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 1,78285 Kč
Datasheet
10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395077510

DigiKey Part Number
0395077510-ND
Manufacturer
Manufacturer Product Number
0395077510
Description
TERM BLOCK PLUG 10POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395077510 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
16-30 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Gold
Type
Plug, Female Sockets
Features
Mating Flange
Number of Positions
10
Material Flammability Rating
UL94 V-0
Positions Per Level
10
Screw Size
M2
Number of Levels
1
Torque - Screw
0.23 Nm (2.0 Lb-In)
Pitch
0.138" (3.50mm)
Wire Strip Length
6.5mm
Plug Wire Entry
270°
Contact Material
Phosphor Bronze
Termination Style
Screw - Rising Cage Clamp
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.740" (18.80mm)
Current - UL
8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP03P4-350-10BESame Sky (Formerly CUI Devices)3542223-TBP03P4-350-10BE-ND3,99000 KčSimilar
TBP03P4-350-10GRSame Sky (Formerly CUI Devices)02223-TBP03P4-350-10GR-ND1,78285 KčSimilar
TBP03P5-350-10BESame Sky (Formerly CUI Devices)752223-TBP03P5-350-10BE-ND3,99000 KčSimilar
TBP03P5-350-10GRSame Sky (Formerly CUI Devices)02223-TBP03P5-350-10GR-ND1,78285 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00872,75807 Kč73 340,13 Kč
Unit Price without VAT:72,75807 Kč
Unit Price with VAT:88,03726 Kč