




TBP03P5-350-10BE | |
|---|---|
DigiKey Part Number | 2223-TBP03P5-350-10BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP03P5-350-10BE |
Description | TERM BLOCK PLUG 10POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Active | Color Blue |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 10 | Contact Mating Finish Nickel |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.138" (3.50mm) | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Plug Wire Entry 270° | Wire Strip Length 6-7mm |
Termination Style Screw | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 7A | Insulation Height 0.756" (19.20mm) |
Voltage - IEC 320 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,81000 Kč | 97,81 Kč |
| 10 | 69,57400 Kč | 695,74 Kč |
| 25 | 60,93160 Kč | 1 523,29 Kč |
| 50 | 55,55080 Kč | 2 777,54 Kč |
| 100 | 51,11060 Kč | 5 111,06 Kč |
| 300 | 45,74027 Kč | 13 722,08 Kč |
| 500 | 43,83034 Kč | 21 915,17 Kč |
| 1 000 | 41,72351 Kč | 41 723,51 Kč |
| 5 000 | 38,45496 Kč | 192 274,80 Kč |
| Unit Price without VAT: | 97,81000 Kč |
|---|---|
| Unit Price with VAT: | 118,35010 Kč |



