0395061010 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 139,35600 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 631
Unit Price: 32,13000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 800
Unit Price: 32,13000 Kč
Datasheet
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395061010

DigiKey Part Number
0395061010-ND
Manufacturer
Manufacturer Product Number
0395061010
Description
TERM BLOCK HDR 10POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395061010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
8 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (4 Side)
Features
Mating Flange
Number of Positions
10
Material Flammability Rating
UL94 V-0
Positions Per Level
10
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.138" (3.50mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Insulation Height
0.270" (6.86mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1789779Phoenix Contact01789779-ND139,35600 KčSimilar
TBP03R1-350-10BESame Sky (Formerly CUI Devices)6312223-TBP03R1-350-10BE-ND32,13000 KčSimilar
TBP03R1-350-10GRSame Sky (Formerly CUI Devices)8002223-TBP03R1-350-10GR-ND32,13000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 40443,52778 Kč61 113,00 Kč
Unit Price without VAT:43,52778 Kč
Unit Price with VAT:52,66861 Kč