Image for 0395045110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395045110

DigiKey Part Number
0395045110-ND
Manufacturer
Manufacturer Product Number
0395045110
Description
TERM BLOCK PLUG 10POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395045110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
16-30 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Mating Flange, Positions Stamped
Number of Positions
10
Material Flammability Rating
UL94 V-0
Positions Per Level
10
Torque - Screw
0.23 Nm (2.0 Lb-In)
Number of Levels
1
Wire Strip Length
6.5mm
Pitch
0.138" (3.50mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
180°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.437" (11.10mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 18844,35138 Kč52 689,44 Kč
Unit Price without VAT:44,35138 Kč
Unit Price with VAT:53,66517 Kč