



0395037009 | |
|---|---|
DigiKey Part Number | WM25521-ND |
Manufacturer | |
Manufacturer Product Number | 0395037009 |
Description | TERM BLOCK PLUG 9POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 270° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.740" (18.80mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP03P5-350-09BE | Same Sky (Formerly CUI Devices) | 183 | 2223-TBP03P5-350-09BE-ND | 89,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 63,22500 Kč | 632,25 Kč |
| 25 | 55,32560 Kč | 1 383,14 Kč |
| 50 | 50,39100 Kč | 2 519,55 Kč |
| 100 | 46,30270 Kč | 4 630,27 Kč |
| 250 | 42,05564 Kč | 10 513,91 Kč |
| 720 | 38,49896 Kč | 27 719,25 Kč |
| 1 440 | 36,78441 Kč | 52 969,55 Kč |
| 5 040 | 34,59383 Kč | 174 352,90 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |






