



0395026009 | |
|---|---|
DigiKey Part Number | WM25536-ND |
Manufacturer | |
Manufacturer Product Number | 0395026009 |
Description | TERM BLOCK HDR 9POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395026009 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,55000 Kč | 69,55 Kč |
| 10 | 49,51300 Kč | 495,13 Kč |
| 25 | 43,27680 Kč | 1 081,92 Kč |
| 50 | 39,35740 Kč | 1 967,87 Kč |
| 100 | 36,10500 Kč | 3 610,50 Kč |
| 250 | 32,71280 Kč | 8 178,20 Kč |
| 500 | 30,73338 Kč | 15 366,69 Kč |
| 1 872 | 28,04869 Kč | 52 507,15 Kč |
| 5 616 | 26,60861 Kč | 149 433,95 Kč |
| Unit Price without VAT: | 69,55000 Kč |
|---|---|
| Unit Price with VAT: | 84,15550 Kč |







