0387307511 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 144,34057 Kč
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 51,57765 Kč
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 52,73020 Kč
Datasheet
Image for 0387307511 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387307511

DigiKey Part Number
0387307511-ND
Manufacturer
Manufacturer Product Number
0387307511
Description
CONN BARRIER STRP 11CIRC 0.438"
Customer Reference
Detailed Description
11 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Molex
Top Termination
Screws with Captive Plate
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
11
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
11
Mounting Type
Through Hole
Pitch
0.438" (11.12mm)
Operating Temperature
-40°C ~ 100°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1546561-2TE Connectivity AMP Connectors01-1546561-2-ND144,34057 KčSimilar
431101110Curtis Industries0364-431101110-ND51,57765 KčSimilar
431102110Curtis Industries0364-431102110-ND52,73020 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes