1-1546561-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 108,44100 Kč
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 115,76615 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 208,61940 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 220,62180 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 170,89860 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 204,15100 Kč
Datasheet
Image for 1-1546561-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1546561-2

DigiKey Part Number
1-1546561-2-ND
Manufacturer
Manufacturer Product Number
1-1546561-2
Description
CONN BARRIER STRP 11CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1-1546561-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
11
Number of Wire Entries
11
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
600V
Wire Gauge
12 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Through Hole
Operating Temperature
-60°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
495289,99596 Kč143 548,00 Kč
Unit Price without VAT:289,99596 Kč
Unit Price with VAT:350,89511 Kč