Red 22 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm)
Molex FIRST Robotics Competition Kit - Unboxing Video

0367690731

DigiKey Part Number
900-0367690731-ND
Manufacturer
Manufacturer Product Number
0367690731
Description
PRE-CRIMP SL F TO M 6" RED
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
150.0µin (3.81µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Pin
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 142
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,17000 Kč14,17 Kč
1012,09500 Kč120,95 Kč
2511,32400 Kč283,10 Kč
5010,78340 Kč539,17 Kč
10010,26930 Kč1 026,93 Kč
2509,62448 Kč2 406,12 Kč
5009,16488 Kč4 582,44 Kč
1 0008,72700 Kč8 727,00 Kč
2 5008,18050 Kč20 451,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,17000 Kč
Unit Price with VAT:17,14570 Kč