Red 22 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm)
Molex FIRST Robotics Competition Kit - Unboxing Video

0367690732

DigiKey Part Number
900-0367690732-ND
Manufacturer
Manufacturer Product Number
0367690732
Description
PRE-CRIMP SL F TO M 12" RED
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
150.0µin (3.81µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Pin
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 638
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10,75000 $0,75 $
100,64000 $6,40 $
250,59920 $14,98 $
500,57060 $28,53 $
1000,54340 $54,34 $
2500,50928 $127,32 $
5000,48496 $242,48 $
1 0000,46179 $461,79 $
2 5000,43287 $1 082,17 $
Manufacturers Standard Package
Unit Price without VAT:0,75000 $
Unit Price with VAT:0,90750 $