0367570022 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 3 682
Unit Price: 14,49000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 10,44349 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 8 765
Unit Price: 21,42000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3 310
Unit Price: 29,19000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 542
Unit Price: 30,24000 Kč
Datasheet
Connector Header Through Hole 3 position 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0367570022

DigiKey Part Number
0367570022-ND
Manufacturer
Manufacturer Product Number
0367570022
Description
CONN HEADER VERT 3POS 6.35MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
0367570022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.169" (4.30mm)
Overall Contact Length
-
Insulation Height
0.550" (13.97mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
137.8µin (3.50µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA6), Nylon 6
Features
Board Guide, Glow Wire Compliant
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
5 61614,61814 Kč82 095,47 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,61814 Kč
Unit Price with VAT:17,68795 Kč