
0351551100 | |
|---|---|
DigiKey Part Number | WM3141-ND |
Manufacturer | |
Manufacturer Product Number | 0351551100 |
Description | CONN RCPT HSG 11POS 2.50MM |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351551100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 5,95834 Kč | 95 333,44 Kč |
| Unit Price without VAT: | 5,95834 Kč |
|---|---|
| Unit Price with VAT: | 7,20959 Kč |




