




0351500214 | |
|---|---|
DigiKey Part Number | WM5369-ND |
Manufacturer | |
Manufacturer Product Number | 0351500214 |
Description | CONN HSG RCPT 2POS 6.20MM BLUE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Blue 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351500214 Models |
Category | Mounting Type Panel Mount |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Blue |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Locking Ramp |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Male Blade | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Positions 2 | Operating Temperature -30°C ~ 105°C |
Pitch 0.244" (6.20mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 Kč | 6,43 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 5,12520 Kč | 128,13 Kč |
| 50 | 4,88320 Kč | 244,16 Kč |
| 100 | 4,64900 Kč | 464,90 Kč |
| 250 | 4,35640 Kč | 1 089,10 Kč |
| 500 | 4,14816 Kč | 2 074,08 Kč |
| 1 000 | 3,94991 Kč | 3 949,91 Kč |
| 2 500 | 3,70238 Kč | 9 255,95 Kč |
| Unit Price without VAT: | 6,43000 Kč |
|---|---|
| Unit Price with VAT: | 7,78030 Kč |




